|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1591BF2SBK
Manufacturer Part #:

1591BF2SBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases ABS w/Bottom Flange 4.4x2.4x1.1" Black
Mouser Online Catalog Page 2,135, Mouser Online Catalog
PDF Page 2,135, PDF Catalog Page
1591BF2SBK Datasheet 1591BF2SBK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Enclosures
Type: With Cover Panel
Length: 60.96 mm
Width: 60.96 mm
Height: 27.94 mm
IP Rating: IP54
Series: 1591F2S
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 2.240023 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1591Z6 Enclosures, Boxes, & Cases 178
1591TS100BK Screws & Fasteners 29
1591Z50 Enclosures, Boxes, & Cases 4
ImageMfr. Part #DescriptionStock 
DLP-IOR4 Other Modules 201
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,249
FT4232H MINI MODULE Interface Development Tools 375
S761K DC Power Connectors 2,689
LIS3LV02DL Accelerometers 1,409
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,896
L7805CD2T-TR Linear Voltage Regulators 17,543
BC33740TA Bipolar Transistors - BJT 85,594
282189-1 Automotive Connectors 3,350
L722A DC Power Connectors 5,710
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.97
10:
$5.31
25:
$4.82
50:
$4.41
100:
$4.31
250:
$4.15
500:
$4.04

To add to a project, please Log In.

118502969 133639882 198091373