Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1590ZGRP243
Manufacturer Part #:

1590ZGRP243

Manufacturer:

Description:
Enclosures, Boxes, & Cases Fiberglass, Grey 15.75x9.84x4.73"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
Type: Weather Resistant
Outside Depth: 4.73 in
Outside Width: 9.84 in
Outside Height: 15.75 in
NEMA Rating: 4, 4X
IP Rating: IP 66
Material: Fiberglass
Color: Gray
Features: Watertight, thick wall enclosures, glass filled polyester
Series: 1590ZGRP
Factory Pack Quantity: 1
Width: 4.73 in
Unit Weight: 3.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590WMS100 Enclosures, Boxes, & Cases 2
ImageMfr. Part #DescriptionStock 
MAX8867EUK32+T LDO Voltage Regulators 7,490
AD8610ARZ Precision Amplifiers 1,133
A24-HASM-450 Antennas 3,959
LMC6035IMX/NOPB Operational Amplifiers - Op Amps 2,950
1421T2 Electrical Enclosure Accessories 369
CNY65AGRST Transistor Output Optocouplers 945
NCP5661MN12T2G LDO Voltage Regulators 2,185
B72530V0350K062 Varistors 2,676
Real Time Availability
Stock:
0

On Order: 6 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.38
  2: $103.20
  5: $102.05
  10: $100.89
  25: $92.41
  50: $85.25
  100: $84.86

To add to a project, please Log In.

178367183 195106557 147653883 198091373 133639882 118502969