|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590ZGRP121
Manufacturer Part #:

1590ZGRP121

Manufacturer:

Description:
Electrical Enclosures Fiberglass, Grey 4.72 x 4.78 x 3.57"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
Type: Weather Resistant
NEMA Rating: 4, 4X
Length: 90.68 mm
Width: 121.42 mm
Height: 121.42 mm
Material: Fiberglass
Color: Gray
IP Rating: IP66
Packaging: Bulk
Series: 1590ZGRP
Factory Pack Quantity: 1
Unit Weight: 1.669 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590WMS100 Enclosures, Boxes, & Cases 3
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,427
ERJ-2RKF1004X Thick Film Resistors - SMD 577,594
TPS62240DRVR Voltage Regulators - Switching Regulators 3,151
MSP430G2101IRSA16R 16-bit Microcontrollers - MCU 4,420
MBB02070C4701FCT00 Thin Film Resistors - Through Hole 5,941
1590ZGRP083PL Enclosures, Boxes, & Cases 15
1590ZGRP121PL Enclosures, Boxes, & Cases 3
1590ZGRP081PL Enclosures, Boxes, & Cases 4
1590ZGRP083 Electrical Enclosures 9
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.42
2:
$32.69
5:
$32.00
10:
$31.33
25:
$28.48
50:
$26.11
100:
$25.59
250:
$25.47

To add to a project, please Log In.

178367183 195106557 100252515 198091373 137549371