|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590Z162BK
Manufacturer Part #:

1590Z162BK

Manufacturer:

Description:
Electrical Enclosures HeavyDutyAlum/wMount 10.3x2.8x6.3"Black
Mouser Online Catalog Page 2,120, Mouser Online Catalog
PDF Page 2,120, PDF Catalog Page
1590Z162BK Datasheet 1590Z162BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
Type: Water Resistant
NEMA Rating: 4, 4X
Length: 158.75 mm
Width: 158.75 mm
Height: 69.85 mm
Material: Aluminum
Color: Black
Features: Designed To Meet IP65
IP Rating: IP66
Packaging: Bulk
Series: 1590Z
Factory Pack Quantity: 1
Unit Weight: 3.838 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590WMS100BK Screws & Fasteners 1
ImageMfr. Part #DescriptionStock 
USBFODE USB Connectors 4
SMDJ33CA TVS Diodes - Transient Voltage Suppressors 7,824
G2R-1-E-DC12 General Purpose Relays 2,411
531102B02500G Heat Sinks 1,838
LJSL6-Y3-1 Wire Identification 16,000
SCA121T-D05 Inclinometers 16
1241.6824.1122000 Illuminated Pushbutton Switches 45
PE-62913NL Common Mode Filters / Chokes 438
SMDJ33A TVS Diodes - Transient Voltage Suppressors 2,776
1590Z162PL Electrical Enclosure Accessories 7
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$76.22
2:
$75.36
5:
$74.52
10:
$73.68
25:
$67.49
50:
$62.25
100:
$61.97

To add to a project, please Log In.

144305576 178367183 195106557 100252515 198091373 137549371