|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590Z150
Manufacturer Part #:

1590Z150

Manufacturer:

Description:
Electrical Enclosures HeavyDutyAlum/wMount 8.7x2.39x4.8"Natural
Mouser Online Catalog Page 2,120, Mouser Online Catalog
PDF Page 2,120, PDF Catalog Page
1590Z150 Datasheet 1590Z150 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
Type: Water Resistant
NEMA Rating: 4, 4X
Length: 120.91 mm
Width: 120.91 mm
Height: 60.71 mm
Material: Aluminum
Features: Designed To Meet IP65
IP Rating: IP66
Packaging: Bulk
Series: 1590Z
Factory Pack Quantity: 1
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590WMS100 Enclosures, Boxes, & Cases 3
ImageMfr. Part #DescriptionStock 
USB-MSP430-FPA-STD Programmers - Processor Based 47
132170 RF Adapters - In Series 3,967
BJ78 RF Connectors / Coaxial Connectors 798
PL75-47 RF Connectors / Coaxial Connectors 1,459
3263 Test Plugs & Test Jacks 1,664
132171RP-10 RF Adapters - In Series 1,258
1-87309-4 Headers & Wire Housings 24,526
03453LF1H Fuse Holder 2,565
1590Z150PL Electrical Enclosure Accessories 10
SL12 50002 Inrush Current Limiters 1,253
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.02
2:
$46.49
5:
$45.97
10:
$45.45
25:
$41.63
50:
$38.40
100:
$38.23

To add to a project, please Log In.

144305576 178367183 195106557 100252515 198091373 137549371