Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1590Z100
Manufacturer Part #:

1590Z100

Manufacturer:

Description: Enclosures, Boxes, & Cases 80 X 75 X 52 HD ALM
Silverlight Page 2,114, Mouser Enhanced Catalog
PDF Page 2,114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Electronic Instrument Enclosures
Outside Depth: 2.94 in
Outside Width: 3.14 in
Outside Height: 1.6 in
NEMA Rating: 4, 4X
IP Rating: IP 66
Material: Aluminum, Die Cast
Features: Designed To Meet IP65
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.25
  5: $20.00
  10: $19.37
  25: $17.90
  50: $16.25
  100: $15.94
  250: $15.31
  500: $15.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1590WMS100
Enclosures, Boxes, & Cases 100PK PL SCR W/ORING
Hammond Manufacturing
1: $17.00
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
C016 20H003 100 10
Circular DIN Connectors 3+PE MALE STRT BLUE SCREW ...
Amphenol Tuchel
1: $8.76
110-44-628-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $1.95
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
1N914B-TP
Diodes - General Purpose, Power, Switching 100V, 5 ...
Micro Commercial Components (MCC)
1: $0.21
122-2820-GR
Battery Holders, Snaps & Contacts SMT 20MM BEIGE
Eagle Plastic Devices
1: $0.84
RH02550K00FE02
Wirewound Resistors - Chassis Mount 25watts 50Kohm ...
Vishay/Dale
1: $6.52
M2108-3005-AL
Standoffs & Spacers M3X0.5 M/F 13mm AL Stdoff
RAF Electronic Hardware
1: $0.46
1590Z100G
Enclosures, Boxes, & Cases GASKET FOR 1590Z100 110
Hammond Manufacturing
1: $2.77
M0509-3-AL
Standoffs & Spacers 10mm, 3.2 ID, M3 ROUND METRIC ...
RAF Electronic Hardware
1: $0.42

198091373 147653883 178367183 100252515 144305576 118502969 195106557