Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1590Z061BK
Manufacturer Part #:

1590Z061BK

Manufacturer:

Description: Enclosures, Boxes, & Cases 2.51X2.29 BLACK
Silverlight Page 2,114, Mouser Enhanced Catalog
PDF Page 2,114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Electronic Instrument Enclosures
Outside Depth: 2.51 in
Outside Width: 2.29 in
Outside Height: 1 in
NEMA Rating: 4, 4X
IP Rating: IP 66
Material: Aluminum, Die Cast
Color: Black
Features: Designed To Meet IP65
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.80
  5: $22.40
  10: $21.70
  25: $20.05
  50: $18.20
  100: $17.85
  250: $17.15
  500: $16.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1590WMS100BK
Enclosures, Boxes, & Cases 100PK BK SCR W/ORING
Hammond Manufacturing
1: $20.40
CP-AD520
RF Connectors BNC ISO PNL MT JACK
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.54

144305576 100252515 195106557 147653883 118502969 198091373 178367183