|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590WSBK
Manufacturer Part #:

1590WSBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Watertight/Diecast 4.35x1.57x3.21"Black
Mouser Online Catalog Page 2,120, Mouser Online Catalog
PDF Page 2,120, PDF Catalog Page
1590WSBK Datasheet 1590WSBK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Type: With Cover Panel
Length: 81.54 mm
Width: 81.54 mm
Height: 39.88 mm
IP Rating: IP65
Color: Black
Series: 1590W
Features: Designed To Meet IP65
Factory Pack Quantity: 1
Unit Weight: 9.408097 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590WMS100BK Screws & Fasteners 1
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,610
IRLB3034PBF MOSFET 12,662
1590BBK Enclosures, Boxes, & Cases 4,229
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,505
1-66105-9 Pin & Socket Connectors 75,481
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 288,296
EKMC1603112 Board Mount Motion & Position Sensors 1,878
1-66103-8 Pin & Socket Connectors 87,130
PV5S64011 Pushbutton Switches 2,887
NHD-0108CZ-FSW-GBW-33V3 LCD Character Display Modules & Accessories 80
Real Time Availability
Stock:
405 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.11
5:
$13.28
10:
$12.44
25:
$11.56
50:
$10.79
100:
$10.58
250:
$10.16
500:
$10.12

To add to a project, please Log In.

144305576 153879077 118502969 133639882 1980913735-0711-15false