Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1590WN1FBK
Manufacturer Part #:

1590WN1FBK

Manufacturer:

Description: Enclosures, Boxes, & Cases 4.77X2.6 BLACK
Silverlight Page 2,114, Mouser Enhanced Catalog
PDF Page 2,114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Electronic Instrument Enclosures
Outside Depth: 4.77 in
Outside Width: 2.6 in
Outside Height: 1.39 in
IP Rating: IP 65
Material: Aluminum, Die Cast
Features: No Internal Interference
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.79
  5: $19.57
  10: $18.96
  25: $17.51
  50: $15.90
  100: $15.59
  250: $14.98
  500: $14.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1590WMS100BK
Enclosures, Boxes, & Cases 100PK BK SCR W/ORING
Hammond Manufacturing
1: $20.40
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
CSA-RPSM-216-RSFB
RF Cable Assemblies CONREVSMA007, CONREV SMA005 w/ ...
Linx Technologies
1: $9.52
54011-1
Standard Circular Connector HEAT SHRINK BOOT 17
TE Connectivity / AMP
1: $12.58
93C46B/P
EEPROM 64x16
Microchip Technology
1: $0.34
CONREVSMA010
RF Adapters - In Series RP-SMA Mal to RP-SMA Fml R ...
Linx Technologies
1: $4.20
NBD-15442
Enclosures, Boxes, & Cases 11.02 x 7.48 x 5.03 Out ...
Bud Industries
1: $54.87
53-77-9ACG
Thermal Interface Products THERMASIL INSULATOR
Aavid Thermalloy
1: $0.51
R-78B5.0-1.5
DC/DC Converters 1.5A DC/DC REG 6.5-18Vin 5Vout
RECOM Power
1: $12.45
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
66592-1
Standard Circular Contacts SIGNAL SKT CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
66591-1
Standard Circular Contacts SIGNAL PIN CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
822TD10H-UNI
Time Delay & Timing Relays 822 Time Delay Rly SPDT ...
Magnecraft / Schneider Electric
1: $81.22
CTL2.5U
DIN Rail Terminal Blocks Feed-thru Termblock
Altech
1: $6.14
NMV0505SC
DC/DC Converters 1W +/-5Vout +/-100mA 5Vin 3kVDC I ...
Murata Power Solutions
1: $10.15
27-8150
RF Adapters - In Series ADAPTER BNC 50 OHM BNC(F) ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.88
HR10A-7P-4P(74)
Circular Push Pull Connectors PLUG 4P MALE SOLDER ...
Hirose Connector
1: $14.30
1590WSFBK
Enclosures, Boxes, & Cases 4.35X3.21 BLACK
Hammond Manufacturing
1: $20.08
1590WLBFBK
Enclosures, Boxes, & Cases 1.99X1.99 BLACK
Hammond Manufacturing
1: $12.75
1590WGFBK
Enclosures, Boxes, & Cases 3.94X1.97
Hammond Manufacturing
1: $14.72

144305576 153879077 118502969 1980913735-0711-15false