|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590WBBFLBK
Manufacturer Part #:

1590WBBFLBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Diecast w/Flange 4.67x1.18x3.68"Black
Mouser Online Catalog Page 2,120, Mouser Online Catalog
PDF Page 2,120, PDF Catalog Page
1590WBBFLBK Datasheet 1590WBBFLBK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Type: With Cover Panel
Length: 93.48 mm
Width: 93.48 mm
Height: 29.98 mm
IP Rating: IP65
Color: Black
Series: 1590WFL
Features: Easy Mounting To Walls
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 8.896091 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590WMS100BK Screws & Fasteners 1
ImageMfr. Part #DescriptionStock 
776536-1 Automotive Connectors 1,854
ASSR-1218-003E Solid State Relays - PCB Mount 3,525
1725737 Fixed Terminal Blocks 743
CONSMA007-R58 RF Connectors / Coaxial Connectors 1,023
STPS2L40AF Schottky Diodes & Rectifiers 4,539
1590WLBFLBK Enclosures, Boxes, & Cases 37
1590WDDFLBK Enclosures, Boxes, & Cases 8
F930J107MBA Tantalum Capacitors - Solid SMD 13,853
3373 Screws & Fasteners 3,656
Real Time Availability
Stock:
125 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.11
5:
$13.28
10:
$12.44
25:
$11.56
50:
$10.79
100:
$10.58
250:
$10.16
500:
$10.12

To add to a project, please Log In.

144305576 153879077 118502969 133639882 1980913735-0711-15false