|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590SFL
Manufacturer Part #:

1590SFL

Manufacturer:

Description:
Enclosures, Boxes, & Cases Diecast Alum wFlange 4.4x1.57x3.3"Natural
Mouser Online Catalog Page 2,122, Mouser Online Catalog
PDF Page 2,122, PDF Catalog Page
1590SFL Datasheet 1590SFL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Type: With Cover Panel
Length: 81.54 mm
Width: 81.54 mm
Height: 39.88 mm
IP Rating: IP54
Series: 1590FL
Features: Interlocking Lid Provides Complete Rf Shielding
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 8.480087 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590SGASKET Racks & Rack Cabinet Accessories 69
1591MS100 Screws & Fasteners 1
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,579
TPS40170RGYR Switching Controllers 8,011
TPS7A4901DGNR LDO Voltage Regulators 12,647
31-315-RFX RF Connectors / Coaxial Connectors 3,738
TPS7A3001DGNR LDO Voltage Regulators 3,606
TXB0108PWR Translation - Voltage Levels 9,408
108-0902-001 Test Plugs & Test Jacks 30,284
108-0903-001 Test Plugs & Test Jacks 29,841
A000077 Development Boards & Kits - AVR 228
PX0777/UTP Modular Connectors / Ethernet Connectors 153
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.82
5:
$8.30
10:
$7.78
25:
$7.22
50:
$6.74
100:
$6.61
250:
$6.35
500:
$6.32

To add to a project, please Log In.

144305576 118502969 133639882 198091373