|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590SF
Manufacturer Part #:

1590SF

Manufacturer:

Description:
Enclosures, Boxes, & Cases Diecast Alum wFlange 4.4x1.6x3.21"Natural
Mouser Online Catalog Page 2,122, Mouser Online Catalog
PDF Page 2,122, PDF Catalog Page
1590SF Datasheet 1590SF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Type: With Cover Panel
Length: 81.54 mm
Width: 81.54 mm
Height: 39.88 mm
IP Rating: IP54
Series: 1590F
Features: Lid Screws Are Exposed For Easy Enclosed Access
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 9.440097 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590SGASKET Racks & Rack Cabinet Accessories 69
1591MS100 Screws & Fasteners 12
ImageMfr. Part #DescriptionStock 
1590G Enclosures, Boxes, & Cases 8,152
1590B Enclosures, Boxes, & Cases 2,598
108-0902-001 Test Plugs & Test Jacks 30,363
108-0903-001 Test Plugs & Test Jacks 30,068
1546306-4 Barrier Terminal Blocks 1,750
1590DE Enclosures, Boxes, & Cases 6
1590DDF Enclosures, Boxes, & Cases 1
1590FF Enclosures, Boxes, & Cases 5
1590VF Enclosures, Boxes, & Cases 2
1455Q1601RD Enclosures, Boxes, & Cases 11
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.87
5:
$14.94
10:
$14.00
25:
$13.00
50:
$12.14
100:
$11.90
250:
$11.44
500:
$11.39

To add to a project, please Log In.

144305576 118502969 133639882 198091373