|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590H-BK
Manufacturer Part #:

1590HBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Diecast Aluminum Box 1.06x1.5x2.07" Black
Mouser Online Catalog Page 2,122, Mouser Online Catalog
PDF Page 2,122, PDF Catalog Page
1590HBK Datasheet 1590HBK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Type: With Cover Panel
Length: 38.1 mm
Width: 26.93 mm
Height: 52.58 mm
IP Rating: IP54
Color: Black
Series: 1590
Features: Interlocking Lid Provides Complete Rf Shielding
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 2.080021 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590MS50BK Screws & Fasteners 14
ImageMfr. Part #DescriptionStock 
CRS1206-FX-4701ELF Thick Film Resistors - SMD 7,021
CHV1206-JW-224ELF Thick Film Resistors - SMD 4,708
1590GBK Enclosures, Boxes, & Cases 13,515
1590BBK Enclosures, Boxes, & Cases 4,229
NSR020A0X43Z Non-Isolated DC/DC Converters 417
1590ABK Enclosures, Boxes, & Cases 800
1551GBK Enclosures, Boxes, & Cases 3,364
1551HBK Enclosures, Boxes, & Cases 241
ECE-A1EKA220 Aluminum Electrolytic Capacitors - Leaded 7,314
CLP126BLK LED Mounting Hardware 1,776
Real Time Availability
Stock:
77 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.56
10:
$7.61
25:
$6.91
50:
$6.33
100:
$6.18
250:
$5.95
500:
$5.80

To add to a project, please Log In.

144305576 118502969 133639882 198091373