Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1590G-BK
Manufacturer Part #:

1590GBK

Manufacturer:

Description: Enclosures, Boxes, & Cases Diecast Aluminum Box .83x1.97x3.94" Black
Mouser Online Catalog Page 2,228, Mouser Online Catalog
PDF Page 2,228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
Type: Water Resistant
Outside Depth: 3.94 in
Outside Width: 1.97 in
Outside Height: 0.83 in
IP Rating: IP 54
Material: Aluminum, Die Cast
Color: Black
Features: Interlocking Lid Provides Complete Rf Shielding
Series: 1590
Factory Pack Quantity: 1
Width: 1.97 in
Unit Weight: 3.174657 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 13854 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.04
  5: $8.51
  10: $8.24
  25: $7.62
  50: $6.91
  100: $6.78
  250: $6.51
  500: $6.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1590MS50BK
Screws & Fasteners 6-32x1/2"Screw Black Pack 50, P ...
Hammond Manufacturing
1: $6.53
1590GGASKET
Enclosures, Boxes, & Cases Gasket, Pack 2 For 1590 ...
Hammond Manufacturing
1: $3.00
SUP75P03-07-E3
MOSFET 30V 75A 187W
Vishay Semiconductors
1: $2.25
1590BBK
Enclosures, Boxes, & Cases Diecast Aluminum Box 1. ...
Hammond Manufacturing
1: $8.65
IRLB3034PBF
MOSFET MOSFT 40V 343A 1.7mOhm 108nC
International Rectifier
1: $3.79
KSJ0M43180SHLFT
Tactile Switches Switch Tact Spst 300Gf Vert Flux
C&K Components
1: $1.21
OKR-T/10-W12-C
Non-Isolated DC/DC Converters 12Vin 0.591-6Vout 10 ...
Murata Power Solutions
1: $10.00
RGEF900
Resettable Fuses - PPTC RGEF900
TE Connectivity / Raychem
1: $0.69
1590BRD
Enclosures, Boxes, & Cases Alum Red Rectangle 4.39 ...
Hammond Manufacturing
1: $8.65
PV5S64011
Pushbutton Switches Anti-Vandal PB Swch Off-(On) b ...
E-Switch
1: $5.15
48ASSP3S1M2RBT
Slide Switches Slide Switch SPDT ON-OFF-ON
Grayhill
1: $2.89
C3225X5R1C226K250AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.86
1049
Cylindrical Battery Contacts, Clips, Holders & Spr ...
Keystone Electronics
1: $4.20
BZX55B5V6-TR
Zener Diodes 5.6 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
PT10MV10-201A2020
Potentiometers 200ohms 10mm Rnd Top adj
Piher
1: $0.46
PT10MH01-201A2020
Potentiometers 200ohms 10mm Rnd Side adj
Piher
1: $0.46
500ASSP1M2QE
Slide Switches SPDT 3A ON-ON PC MT
E-Switch
1: $3.64
MF1/4DCT52R2200F
Metal Film Resistors - Through Hole 1/4W 220 ohm 1 ...
KOA Speer
1: $0.12
1590G
Enclosures, Boxes, & Cases Diecast Aluminum Box .8 ...
Hammond Manufacturing
1: $7.35
1048
Cylindrical Battery Contacts, Clips, Holders & Spr ...
Keystone Electronics
1: $4.50

144305576 133639882 198091373 118502969