|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590BFLBK
Manufacturer Part #:

1590BFLBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Diecast Alum wFlange 4.39x1.06x2.34"Black
Mouser Online Catalog Page 2,122, Mouser Online Catalog
PDF Page 2,122, PDF Catalog Page
1590BFLBK Datasheet 1590BFLBK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Type: With Cover Panel
Length: 138 mm
Width: 60.5 mm
Height: 31 mm
IP Rating: IP54
Color: Black
Series: 1590FL
Features: Interlocking Lid Provides Complete Rf Shielding
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 5.440056 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590MS50BK Screws & Fasteners 14
ImageMfr. Part #DescriptionStock 
1590BBK Enclosures, Boxes, & Cases 4,203
NYS367-2 RCA Phono Connectors 3,491
1590LBFLBK Enclosures, Boxes, & Cases 932
NYS367-9 RCA Phono Connectors 3,405
1590BCB Enclosures, Boxes, & Cases 343
1590BLG Enclosures, Boxes, & Cases 399
CHF8838CNF500L High Frequency/RF Resistors 104
1590CFLBK Enclosures, Boxes, & Cases 73
1590BBFLBK Enclosures, Boxes, & Cases 52
516D475M063JL6AE3 Aluminum Electrolytic Capacitors - Leaded 1,774
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.82
5:
$8.30
10:
$7.78
25:
$7.22
50:
$6.74
100:
$6.61
250:
$6.35
500:
$6.32

To add to a project, please Log In.

144305576 118502969 133639882 198091373