|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590BCB
Manufacturer Part #:

1590BCB

Manufacturer:

Description:
Enclosures, Boxes, & Cases Alum Blue Rectangle 4.39 x 1.06 x 2.34"
Mouser Online Catalog Page 2,121, Mouser Online Catalog
PDF Page 2,121, PDF Catalog Page
1590BCB Datasheet 1590BCB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Type: With Cover Panel
Length: 59.44 mm
Width: 59.44 mm
Height: 26.93 mm
IP Rating: IP54
Color: Blue
Series: 1590
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 7.840080 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590BBK Enclosures, Boxes, & Cases 4,190
1049 Cylindrical Battery Contacts, Clips, Holders & Springs 13,441
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 10,931
1590B Enclosures, Boxes, & Cases 2,547
1590BRD Enclosures, Boxes, & Cases 914
1042 Cylindrical Battery Contacts, Clips, Holders & Springs 2,025
1590BLG Enclosures, Boxes, & Cases 399
1590BOR Enclosures, Boxes, & Cases 375
1590BYL Enclosures, Boxes, & Cases 375
1590BGR Enclosures, Boxes, & Cases 335
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 10,487
1590BBK Enclosures, Boxes, & Cases 4,190
1590B Enclosures, Boxes, & Cases 2,547
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 10,931
1590BRD Enclosures, Boxes, & Cases 914
1590BGR Enclosures, Boxes, & Cases 335
1590BLG Enclosures, Boxes, & Cases 399
1590BOR Enclosures, Boxes, & Cases 375
1590BYL Enclosures, Boxes, & Cases 375
1590BPR Enclosures, Boxes, & Cases 45
Real Time Availability
Stock:
343 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.65
5:
$8.14
10:
$7.63
25:
$7.09
50:
$6.61
100:
$6.49
250:
$6.23
500:
$6.20

To add to a project, please Log In.

153535029 157707908 118502969 133639882 198091373