Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1590BBGR
Manufacturer Part #:

1590BBGR

Manufacturer:

Description:
Enclosures, Boxes, & Cases Green, Rectangle 4.67 x 1.18 x 3.68"
Mouser Online Catalog Page 2,227, Mouser Online Catalog
PDF Page 2,227, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
Type: Water Resistant
Outside Depth: 4.67 in
Outside Width: 3.68 in
Outside Height: 1.18 in
IP Rating: IP 54
Material: Aluminum, Die Cast
Color: Green
Series: 1590
Factory Pack Quantity: 1
Width: 3.68 in
Unit Weight: 8.000082 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590BBGASKET Enclosures, Boxes, & Cases 132
R6-32X1/2 Screws & Fasteners 114
ImageMfr. Part #DescriptionStock 
1590BBK Enclosures, Boxes, & Cases 6,300
1590BB Enclosures, Boxes, & Cases 2,446
1590BBBK Enclosures, Boxes, & Cases 667
1590BYL Enclosures, Boxes, & Cases 852
19016-0040 Terminals 7,153
1590BBOR Enclosures, Boxes, & Cases 34
1590BBRD Enclosures, Boxes, & Cases 24
1590BBCB Enclosures, Boxes, & Cases 60
1590BBPR Enclosures, Boxes, & Cases 18
1590BBYL Enclosures, Boxes, & Cases 6
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.03
  5: $10.38
  10: $9.73
  25: $9.04
  50: $8.43
  100: $8.27
  250: $7.95
  500: $7.91

To add to a project, please Log In.

153535029 157707908 130094291 118502969 133639882 198091373