|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590BB
Manufacturer Part #:

1590BB

Manufacturer:

Description:
Enclosures, Boxes, & Cases Diecast, Unpainted 119.5Lx94Wx29.75H
Mouser Online Catalog Page 2,122, Mouser Online Catalog
PDF Page 2,122, PDF Catalog Page
1590BB Datasheet 1590BB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Length: 119.5 mm
Width: 94 mm
Height: 29.75 mm
IP Rating: IP54
Color: Unfinished
Series: 1590
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 7.840080 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590BBGASKET Enclosures, Boxes, & Cases 96
1590MS100 Screws & Fasteners 8
R6-32X1/2 Screws & Fasteners 200
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 12,590
1590BBK Enclosures, Boxes, & Cases 4,204
NYS229 Phone Connectors 14,451
1590B Enclosures, Boxes, & Cases 2,575
1N4148 Diodes - General Purpose, Power, Switching 137,278
1590A Enclosures, Boxes, & Cases 268
1N914 Diodes - General Purpose, Power, Switching 72,093
271-1.0M-RC Metal Film Resistors - Through Hole 110,112
271-100K-RC Metal Film Resistors - Through Hole 209,337
Real Time Availability
Stock:
1,075 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.82
5:
$8.30
10:
$7.78
25:
$7.22
50:
$6.74
100:
$6.61
250:
$6.35
500:
$6.32

To add to a project, please Log In.

144305576 198091373 118502969 133639882