Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1590AFL
Manufacturer Part #:

1590AFL

Manufacturer:

Description:
Enclosures, Boxes, & Cases Diecast Alum wFlange 3.7x1.1x1.52"Natural
Mouser Online Catalog Page 2,228, Mouser Online Catalog
PDF Page 2,228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
Type: Water Resistant, Flanged Cover Panel
Outside Depth: 3.64 in
Outside Width: 1.52 in
Outside Height: 1.06 in
IP Rating: IP 54
Material: Aluminum, Die Cast
Features: Interlocking Lid Provides Complete Rf Shielding
Series: 1590FL
Factory Pack Quantity: 1
Width: 1.52 in
Unit Weight: 3.040031 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590AGASKET Enclosures, Boxes, & Cases 39
1590MS100 Screws & Fasteners 5
ImageMfr. Part #DescriptionStock 
1590BBK Enclosures, Boxes, & Cases 10,957
MCP1804T-5002I/MB LDO Voltage Regulators 14,721
RT424012 General Purpose Relays 7,270
JS1-12V-F General Purpose Relays 8,808
NYS229-U Phone Connectors 11,638
2643802702 Ferrite Cable Cores 10,141
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 192,387
1590ABK Enclosures, Boxes, & Cases 1,518
1591ESBK Enclosures, Boxes, & Cases 1,592
1590LBFL Enclosures, Boxes, & Cases 396
Real Time Availability
Stock:
64 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.17
  10: $5.48
  25: $4.98
  50: $4.56
  100: $4.45
  250: $4.28
  500: $4.18

To add to a project, please Log In.

144305576 133639882 198091373 118502969