|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590A-BK
Manufacturer Part #:

1590ABK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Diecast Aluminum Box 1.1x1.52x3.64" Black
Mouser Online Catalog Page 2,122, Mouser Online Catalog
PDF Page 2,122, PDF Catalog Page
1590ABK Datasheet 1590ABK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Type: With Cover Panel
Length: 38.61 mm
Width: 38.61 mm
Height: 92.46 mm
IP Rating: IP54
Color: Black
Series: 1590
Features: Interlocking Lid Provides Complete Rf Shielding
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 2.880030 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590AGASKET Enclosures, Boxes, & Cases 48
1590MS50BK Screws & Fasteners 14
ImageMfr. Part #DescriptionStock 
1590GBK Enclosures, Boxes, & Cases 13,565
IRLB3034PBF MOSFET 12,782
1590BBK Enclosures, Boxes, & Cases 4,229
1590B Enclosures, Boxes, & Cases 2,597
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,093
1590BRD Enclosures, Boxes, & Cases 915
KSJ0M43180SHLFT Tactile Switches 6,222
93PR200LF Trimmer Resistors - Through Hole 1,005
1042 Cylindrical Battery Contacts, Clips, Holders & Springs 4,176
1590A Enclosures, Boxes, & Cases 269
Real Time Availability
Stock:
800 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.46
10:
$6.64
25:
$6.02
50:
$5.51
100:
$5.39
250:
$5.18
500:
$5.06

To add to a project, please Log In.

144305576 133639882 198091373 118502969