|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1590LB
Manufacturer Part #:

1590 LB

Manufacturer:

Description:
Enclosures, Boxes, & Cases ALUM 1.982X1.98W BOX
Mouser Online Catalog Page 2,122, Mouser Online Catalog
PDF Page 2,122, PDF Catalog Page
1590 LB Datasheet 1590 LB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Type: With Cover Panel
Length: 50.55 mm
Width: 26.93 mm
IP Rating: IP54
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590MS100 Screws & Fasteners 8
1590WMS100 Enclosures, Boxes, & Cases 3
1590LBGASKET Enclosures, Boxes, & Cases 11
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 10,487
1590BBK Enclosures, Boxes, & Cases 4,190
1590G Enclosures, Boxes, & Cases 8,086
1590B Enclosures, Boxes, & Cases 2,547
1590A Enclosures, Boxes, & Cases 16
1590BB Enclosures, Boxes, & Cases 1,065
NE8FDV-Y110 Modular Connectors / Ethernet Connectors 383
1590LBBK Enclosures, Boxes, & Cases 124
1590H Enclosures, Boxes, & Cases 135
1098 Cylindrical Battery Contacts, Clips, Holders & Springs 332
Real Time Availability
Stock:
47 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.06
10:
$5.39
25:
$4.89
50:
$4.48
100:
$4.38
250:
$4.21
500:
$4.11

To add to a project, please Log In.

144305576 118502969 133639882 198091373