Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-158S
Manufacturer Part #:

158S

Manufacturer:

Description: Fixed Inductors D.C. FILTER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Fixed Inductors
RoHS: In Transition
Inductance: 1.5 H
Tolerance: 15 %
Maximum DC Current: 250 mA
Maximum DC Resistance: 60 Ohms
Dimensions: 2 in W x 3.25 in L x 2.81 in H
Case Height: 2.81 in
Case Length: 3.25 in
Case Width: 2 in
Product: Noise Filter Chokes
Series: 153 - 159
Type: DC Filters
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.67
  5: $22.27
  10: $21.57
  25: $19.93
  50: $18.10
  100: $17.75
  250: $17.05
  500: $16.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
48234-000LF
Headers & Wire Housings CTW RECEPTACLE 22-26AWG
FCI
1: $0.43
G2R-2-DC12
General Purpose Relays Power PCB Relay DPDT 12VDC ...
Omron Electronics
1: $3.54
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
SA6.5CA
TVS Diodes - Transient Voltage Suppressors SA6.5CA ...
Littelfuse
1: $0.56
EKXG451ELL470MM25S
Aluminum Electrolytic Capacitors - Leaded 450volts ...
United Chemi-Con
1: $2.09
938-060
Standoffs & Spacers Plastic Spcr .06 in Nylon Whit ...
Bivar
1: $0.10
C-17X
Fixed Inductors 1.5H 300mA W/LEADS
Triad Magnetics
1: $18.36
156R
Fixed Inductors 1.5H 200mA 400V CHOK
Hammond Manufacturing
1: $16.42
RH025113R0FC02
Wirewound Resistors - Chassis Mount 25watts 113ohm ...
Vishay/Dale
1: $3.95
7203SYCQE
Toggle Switches ON-OFF-ON DPDT
C&K Components
1: $8.29
APA3010SRCPRV-GX
Standard LEDs - SMD RA Red 640nm 100mcd 120deg Wat ...
Kingbright
1: $0.26
373DX
Power Transformers PWR TSFR 101 VA
Hammond Manufacturing
1: $115.83

000000001