Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1589T6G1BKRR
Manufacturer Part #:

1589T6G1BKRR

Manufacturer:

Description: Power Outlet Strips 20A 6 REC ON REAR
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 6
Data Line Protection: N
Cord Length: 15 ft
Output Voltage: 120 V
Current Rating: 20 A
Product: Power Outlet Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.63
  5: $56.50
  10: $55.71
  25: $51.64
  50: $47.07
  100: $46.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EP2.5/4UN
Terminal Block Tools & Accessories End Plate
Altech
1: $0.54
CA702
Terminal Block Tools & Accessories End Stop for 35 ...
Altech
1: $1.00
1421ABK100 (PKG OF 100)
Racks & Rack Cabinet Accessories 10-32 SCREW 100-P ...
Hammond Manufacturing
1: $18.70
CTS4U-N/BL
DIN Rail Terminal Blocks F/T term block
Altech
1: $1.36
1583H8A1BK
Power Outlet Strips 8-Outlet Back 6'
Hammond Manufacturing
1: $56.55
CTS4U-N/W
DIN Rail Terminal Blocks F/T term block
Altech
1: $1.36
16-700DIN
Relay Sockets & Hardware Aluminum DIN Rail 39.37" ...
Magnecraft / Schneider Electric
1: $8.49


This product is also available in:
000000001