Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1587T19B1
Manufacturer Part #:

1587T19B1

Manufacturer:

Description: Power Outlet Strips 70" VERT 19 OUTLETS
PDF Data Sheet
 
This product will ship to you directly from the manufacturer.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 19
Data Line Protection: N
Cord Length: 15 ft
Output Voltage: 120 V
Current Rating: 15 A
Product: Power Outlet Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.80
  5: $78.24
  10: $77.14
  25: $71.51
  50: $65.17
  100: $63.84

To add to a project, please Log In.


This product is also available in:
000000001