Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1585CLIP
Manufacturer Part #:

1585CLIP

Manufacturer:

Description:
Power Outlet Strips Vertical OutletStrip Extra Mounting Clips
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Accessories
Mounting Style: Panel
Series: 1585CLIP
Factory Pack Quantity: 1
Unit Weight: 3.527396 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.24
  5: $12.46
  10: $12.07
  25: $11.15
  50: $10.13
  100: $9.93
  250: $9.54
  500: $9.35

To add to a project, please Log In.


This product is also available in:
106889023 156058099 188492425