Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1584H6A1RA
Manufacturer Part #:

1584H6A1RA

Manufacturer:

Description: Power Outlet Strips 6 OUTLETS 6' CORD
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 6
Data Line Protection: N
Cord Length: 6 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Product: Power Outlet Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
119 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.76
  5: $39.70
  10: $39.15
  25: $36.06
  50: $32.62
  100: $31.97
  250: $31.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
LM335AZ
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.89
LM35CAZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $5.00
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
2970031
Terminal Block Interface Modules FOOT ELEMENT
Phoenix Contact
1: $2.05
2970015
Terminal Block Tools & Accessories BASE ELEMENT 45 ...
Phoenix Contact
1: $4.11
97-3057-1004
Circular MIL Spec Strain Reliefs & Adapters Cable ...
Amphenol Industrial
1: $5.60
JE18
Firewire Connectors RJ FIELD GASKET PM RECPT
Amphenol PCD
1: $1.46
19418-0011
Automotive Connectors 6CKT RECPT 18-22AWG
Molex
1: $5.04
19429-0040
Automotive Connectors 16 Ckt Pnl Mnt Plug Rear Mou ...
Molex
1: $4.33
97-3102A-12S-3S
Circular MIL Spec Connector 2P Sz 12S Box Mount So ...
Amphenol Industrial
1: $7.59
VO2223A
Triac & SCR Output Optocouplers 1 A, DIP-8 package ...
Vishay
1: $0.91
FIT2211/4 BK020
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN ...
Alpha Wire
1: $30.18
97-3106A12S3P
Circular MIL Spec Connector 2P Straight Pin Plug S ...
Amphenol Industrial
1: $11.48
FIT2213/16 BK005
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUB ...
Alpha Wire
1: $64.38


This product is also available in:
000000001