|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1584H4A1RA
Manufacturer Part #:

1584H4A1RA

Manufacturer:

Description:
Power Outlet Strips Power Outlet Strip 4-Outlet, 6' Cord
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Outlet Strips
Number of Outlets: 4
Data Line Protection: Not Protected
Cord Length: 6 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Factory Pack Quantity: 1
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EE-SPW411 Optical Switches, Transmissive, Phototransistor Output 19
52892-1033 FFC & FPC Connectors 296
929648-01-36-I Headers & Wire Housings 43
ZPS6024 Switching Power Supplies 92
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.47
5:
$40.99
10:
$39.74
25:
$37.87
50:
$37.25
100:
$36.01
250:
$34.77

To add to a project, please Log In.

106889023 188492425 156058099