|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1583T8E1BK
Manufacturer Part #:

1583T8E1BK

Manufacturer:

Description:
Power Outlet Strips PowerOutletStrip IEC 19" 8Receptacle Rear
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Outlet Strips
Number of Outlets: 8
Data Line Protection: Not Protected
Output Voltage: 230 VAC
Current Rating: 10 A
Packaging: Bulk
Series: 1582E
Factory Pack Quantity: 1
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
319004-T01 AC Power Cords 296
09450F/45 Fan Accessories 567
131C11019X D-Sub Contacts 1,155
132C11019X D-Sub Contacts 1,679
PLT1.5I-M Cable Ties 10,965
RDRW1900312BK1 Racks & Rack Cabinet Accessories 7
G80-18 Fan Accessories 367
AD580SH Voltage References 56
318007-01 AC Power Cords 106
1642 Standoffs & Spacers 40
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$76.81
2:
$74.48
5:
$70.98
10:
$69.82
25:
$67.49
50:
$65.16
100:
$62.76

To add to a project, please Log In.

156058099 188492425 106889023