|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1583T12D1BKX
Manufacturer Part #:

1583T12D1BKX

Manufacturer:

Description:
Power Outlet Strips OutletStrip 15'Cord 12out Light TwstLock
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Product: Power Outlet Strips
Output Voltage: 125 VAC
Current Rating: 10 A
Brand: Hammond Manufacturing
Factory Pack Quantity: 1
Unit Weight: 4.300 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.68
2:
$82.61
5:
$81.26
10:
$78.55
25:
$75.85
50:
$73.04
100:
$70.43

To add to a project, please Log In.

106889023 156058099