|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1583H8B1BK
Manufacturer Part #:

1583H8B1BK

Manufacturer:

Description:
Power Outlet Strips Power Outlet Strip 8Outlet Back 15'Cord
Mouser Online Catalog Page 2,112, Mouser Online Catalog
PDF Page 2,112, PDF Catalog Page
1583H8B1BK Datasheet 1583H8B1BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Outlet Strips
Number of Outlets: 8
Data Line Protection: Not Protected
Cord Length: 15 ft
Mounting Style: Rack
Output Voltage: 125 VAC
Current Rating: 10 A
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 4.380 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RASA22BK3 Racks & Rack Cabinet Accessories 41
RS-25-24 Switching Power Supplies 391
2-520264-2 Terminals 7,108
6734-0 Hook-up Wire 13
3214JN DC Fans 37
S-0-H-2.2-G S/C Contact Probes 1,368
1425PHD Racks & Rack Cabinet Accessories 13
PBPA19001BK2 Racks & Rack Cabinet Accessories 151
ES-U-3008-RM Interface Modules 1
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.30
2:
$66.22
5:
$63.11
10:
$62.08
25:
$60.01
50:
$57.94
100:
$55.80

To add to a project, please Log In.

188492425 106889023 156058099