|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1583H6B1SBK
Manufacturer Part #:

1583H6B1SBK

Manufacturer:

Description:
Power Outlet Strips Outlet Strip 19" 6 Receptacle On
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Outlet Strips
Output Voltage: 125 VAC
Current Rating: 10 A
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 4.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT300HA1BK Racks & Rack Cabinet Accessories 2
RASA28BK3 Racks & Rack Cabinet Accessories 5
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$102.92
2:
$98.09
5:
$96.49
10:
$93.27
25:
$90.06
50:
$86.73
100:
$83.63

To add to a project, please Log In.

106889023 156058099 188492425