|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1583H6A1BKX
Manufacturer Part #:

1583H6A1BKX

Manufacturer:

Description:
Power Outlet Strips Power Outlet Strip 19" Switch 6' Cord
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Outlet Strips
Number of Outlets: 6
Data Line Protection: Not Protected
Cord Length: 6 ft
Mounting Style: Rack
Output Voltage: 125 VAC
Current Rating: 10 A
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 3.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 13,971
206485-1 Standard Circular Connector 2,177
66504-9 D-Sub Contacts 114,219
1583H8E1BK Power Outlet Strips 15
313003-01 AC Power Cords 1,255
RCBS1900717BK1 Racks & Rack Cabinets 14
38760-0108 Barrier Terminal Blocks 341
DNCE19BK1 Racks & Rack Cabinet Accessories 3
0001.1007 Cartridge Fuses 127
PPFS19003BK2 Racks & Rack Cabinet Accessories 4
Real Time Availability
Stock:
18 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$64.57
2:
$62.60
5:
$59.66
10:
$58.69
25:
$56.73
50:
$54.78
100:
$52.75

To add to a project, please Log In.

156058099 106889023