|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1582H8A1BK
Manufacturer Part #:

1582H8A1BK

Manufacturer:

Description:
Power Outlet Strips Power Outlet Strip 8Outlet Front 6'Cord
Mouser Online Catalog Page 2,112, Mouser Online Catalog
PDF Page 2,112, PDF Catalog Page
1582H8A1BK Datasheet 1582H8A1BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Outlet Strips
Number of Outlets: 8
Data Line Protection: Not Protected
Cord Length: 6 ft
Mounting Style: Rack
Output Voltage: 125 VAC
Current Rating: 10 A
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 3.450 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RASA22BK3 Racks & Rack Cabinet Accessories 41
34729-0201 Automotive Connectors 1,421
RZVS1918BK1 Racks & Rack Cabinet Accessories 7
34690-0200 Automotive Connectors 273
34690-0201 Automotive Connectors 589
43160-1106 Headers & Wire Housings 2
34729-0200 Automotive Connectors 2,595
34729-0202 Automotive Connectors 873
34690-0202 Automotive Connectors 859
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$64.57
2:
$62.60
5:
$59.66
10:
$58.69
25:
$56.73
50:
$54.78
100:
$52.75

To add to a project, please Log In.

156058099 188492425 106889023