|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1581T6
Manufacturer Part #:

1581T6

Manufacturer:

Description:
Power Outlet Strips Power Outlet Strip IEC 6-Outlet, 13.5"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Outlet Strips
Number of Outlets: 6
Data Line Protection: Not Protected
Mounting Style: Keyhole
Output Voltage: 220 V
Current Rating: 10 A
Packaging: Bulk
Series: 1581
Factory Pack Quantity: 1
Unit Weight: 1.450 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0537 Single Board Computers 150
2891002 Ethernet Modules 32
0218010.MXP Cartridge Fuses 4,043
SI2319CDS-T1-GE3 MOSFET 20,488
C45-48P Fan Accessories 795
G254-10P Fan Accessories 189
0218005.MXP Cartridge Fuses 1,839
OA254AN-11-3TB AC Fans 2
PSAC30U-120-R Desktop AC Adapters 1,539
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$51.71
2:
$50.14
5:
$47.78
10:
$47.00
25:
$45.44
50:
$43.87
100:
$42.25
250:
$40.74

To add to a project, please Log In.

106889023 156058099 188492425