Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1581T4
Manufacturer Part #:

1581T4

Manufacturer:

Description:
Power Outlet Strips Power Outlet Strip IEC 4-Outlet, 10"
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Outlet Strips
Number of Outlets: 4
Data Line Protection: Not Protected
Mounting Style: Keyhole
Output Voltage: 220 V
Current Rating: 10 A
Series: 1581
Factory Pack Quantity: 1
Unit Weight: 2.646 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.41
  5: $42.21
  10: $41.63
  25: $38.34
  50: $34.70
  100: $34.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HR10A-7P-6S(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 F ...
Hirose Connector
1: $15.18
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $3.30
101050-005
Contact Probes BATTERY CONTACT
IDI
1: $0.62
640716-1
Pin & Socket Connectors STRN RLF 9P MATRIX QTY 2 R ...
TE Connectivity
1: $1.19
3030514
Terminal Block Tools & Accessories D-ST 2.5 QUATTR ...
Phoenix Contact
1: $0.90
68561-0014
Computer Cables SATA CABLE ASSY. .5m STRAIGHT TO S ...
Molex
1: $3.02
43645-0600
Headers & Wire Housings RECEPTACLE 6 POS SINGLE RO ...
Molex
1: $0.62
POE21W-1AF-R
Power over Ethernet - PoE 19.6W 56V Max 350mA 2 Wi ...
Phihong
1: $26.67
SH24D25
Solid State Relays - Industrial Mount 25A 12-275VA ...
Teledyne Relays
1: $45.65
0034.3125
Cartridge Fuses FST 5X20 250V 6.3A
Schurter
1: $0.27
90156-0147
Headers & Wire Housings 2.54MM CGRIDIII HSG 7P SR ...
Molex
1: $0.55
SC000013
Circular Metric Connectors Socket Contact Rock Sol ...
Amphenol SINE Systems
1: $0.86
MB1CKN0900
Circular MIL Spec Connector M23 B-Series St Plug 9 ...
Amphenol SINE Systems
1: $8.42
MB4FSR-B14.5
Circular Metric Connectors M23 B Flexgrip Exit Dia ...
Amphenol SINE Systems
1: $4.00
MB4FSR-B12.5
Circular Metric Connectors M23 B Flexgrip Exit Dia ...
Amphenol SINE Systems
1: $5.20
MB4FSR-B10.3
Circular Metric Connectors M23 B Flexgrip Exit Dia ...
Amphenol SINE Systems
1: $4.55
MB1JJN0900
Circular MIL Spec Connector M23 B-Series Strt Exte ...
Amphenol SINE Systems
1: $5.81
SC000014
Circular Metric Connectors RockSolid 2.0mm Socket ...
Amphenol SINE Systems
1: $1.06
SC000045
Circular Metric Connectors Socket Contact Slit Mac ...
Amphenol SINE Systems
1: $0.67
SC000044
Circular Metric Connectors Skt Contact 1.0mm RockS ...
Amphenol SINE Systems
1: $0.54


This product is also available in:
156058099 188492425 106889023