|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1581H8
Manufacturer Part #:

1581H8

Manufacturer:

Description:
Power Outlet Strips Power Outlet Strip IEC 8-Outlet, 16.5"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Outlet Strips
Number of Outlets: 8
Data Line Protection: Not Protected
Mounting Style: Keyhole
Output Voltage: 220 V
Current Rating: 10 A
Packaging: Bulk
Series: 1581
Factory Pack Quantity: 1
Unit Weight: 1.650 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJ-5009 (BLACK) Mounting Hardware 4,666
2904372 DIN Rail Power Supplies 44
CKM0630 Solid State Relays - Industrial Mount 1
DF11-8DP-2DSA(24) Headers & Wire Housings 1,555
319002-T01 AC Power Cords 362
1828281 Pluggable Terminal Blocks 55
LVD75D40 Solid State Relays - Industrial Mount 18
1727052 Fixed Terminal Blocks 246
DF11-20DP-2DSA(24) Headers & Wire Housings 245
DF11-14DP-2DSA(24) Headers & Wire Housings 789
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.67
2:
$53.00
5:
$50.51
10:
$49.69
25:
$48.03
50:
$46.38
100:
$44.66
250:
$43.07

To add to a project, please Log In.

106889023 156058099 188492425