|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1581H4
Manufacturer Part #:

1581H4

Manufacturer:

Description:
Power Outlet Strips Power Outlet Strip IEC 4-Outlet, 10"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Power Outlet Strips
Number of Outlets: 4
Data Line Protection: Not Protected
Mounting Style: Keyhole
Output Voltage: 220 V
Current Rating: 10 A
Packaging: Bulk
Series: 1581
Factory Pack Quantity: 1
Unit Weight: 1.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
364002-D01 AC Power Cords 850
1776508 Pluggable Terminal Blocks 1,385
319004-T01 AC Power Cords 296
UVR1E102MPD Aluminum Electrolytic Capacitors - Leaded 17,040
PP3-002AH DC Power Connectors 6,120
RN731JTTD2552B25 Thin Film Resistors - SMD 8,251
1830606 Pluggable Terminal Blocks 135
319002-T01 AC Power Cords 362
3341-1L D-Sub Tools & Hardware 732
EROP7SA Pliers & Tweezers 180
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.80
2:
$44.41
5:
$42.33
10:
$41.63
25:
$40.24
50:
$38.86
100:
$37.42
250:
$36.08

To add to a project, please Log In.

106889023 188492425 156058099