|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1555J2GY
Manufacturer Part #:

1555J2GY

Manufacturer:

Description:
Enclosures, Boxes, & Cases Watertight/Polycarb. 6.3x3.5x2.4"StyleLid
Mouser Online Catalog Page 2,131, Mouser Online Catalog
PDF Page 2,131, PDF Catalog Page
1555J2GY Datasheet 1555J2GY Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Polycarbonate
Product: Enclosures
Type: With Cover Panel
Length: 88.9 mm
Width: 88.9 mm
Height: 60.96 mm
NEMA Rating: 4, 4X, 12, 13
IP Rating: IP66
Color: Gray
Series: 1555
Cover Color: Gray
Features: Internal DIN rail mounting tabs, enclosures with flat lid
Flammability Rating: UL 94 5VA
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 8.000082 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,776
108-0303-001 Test Plugs & Test Jacks 12,977
1N4007 Rectifiers 415,807
NTCALUGE2C90169 NTC Thermistors 5,308
HFBR-2528Z Fiber Optic Transmitters, Receivers, Transceivers 504
108-0302-001 Test Plugs & Test Jacks 12,016
1581-2 Test Plugs & Test Jacks 2,941
NC3FX XLR Connectors 1,404
1554JPL Electrical Enclosure Accessories 19
1555E2GY Enclosures, Boxes, & Cases 87
Real Time Availability
Stock:
254 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.63
5:
$17.53
10:
$16.43
25:
$15.26
50:
$14.24
100:
$13.97
250:
$13.42
500:
$13.36

To add to a project, please Log In.

178367183 195106557 100804318 100252515 188166899 123911564 133639882 198091373 118502969