|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1555J2F42GY
Manufacturer Part #:

1555J2F42GY

Manufacturer:

Description:
Electrical Enclosures Watertight/Polycarb. 6.3x3.6x2.5" Flanged
Mouser Online Catalog Page 2,133, Mouser Online Catalog
PDF Page 2,133, PDF Catalog Page
1555J2F42GY Datasheet 1555J2F42GY Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
Type: Weather Resistant
NEMA Rating: 4, 4X, 12, 13
Length: 91.44 mm
Width: 91 mm
Height: 61.98 mm
Material: Polycarbonate
Color: Gray
IP Rating: IP66
Packaging: Bulk
Series: 1555F
Factory Pack Quantity: 1
Unit Weight: 4.800049 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 18,158
LMR16006XDDCT Voltage Regulators - Switching Regulators 3,812
TPS62745DSST Voltage Regulators - Switching Regulators 350
ATATMEL-ICE In-Circuit Debuggers 258
BLE121LR-A-M256K Bluetooth / 802.15.1 Modules 2,713
2450BM14E0003T Signal Conditioning 123,239
DS18B20+ Board Mount Temperature Sensors 8,655
MAX44009EDT+T Ambient Light Sensors 18,114
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,464
STM32746G-EVAL2 Development Boards & Kits - ARM 39
Real Time Availability
Stock:
165 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.86
5:
$15.87
10:
$14.87
25:
$13.81
50:
$12.89
100:
$12.64
250:
$12.15
500:
$12.09

To add to a project, please Log In.

188166899 189840882 178367183 195106557 100804318 100252515 198091373 137549371