|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1554FGY
Manufacturer Part #:

1554FGY

Manufacturer:

Description:
Enclosures, Boxes, & Cases Watertight ABS 4.7x3.5x2.4" FlatLid
Mouser Online Catalog Page 2,131, Mouser Online Catalog
PDF Page 2,131, PDF Catalog Page
1554FGY Datasheet 1554FGY Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Enclosures
Type: With Cover Panel
Length: 88.9 mm
Width: 88.9 mm
Height: 60.96 mm
NEMA Rating: 4, 4X, 12, 13
IP Rating: IP66
Color: Gray
Series: 1554
Cover Color: Gray
Features: Internal DIN rail mounting tabs, enclosures with flat lid
Flammability Rating: UL 94 HB
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 6 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1554FT Enclosures, Boxes, & Cases 148
1554FPL Electrical Enclosure Accessories 13
1591MM100 Screws & Fasteners 7
ImageMfr. Part #DescriptionStock 
LM2937IMP-5.0/NOPB LDO Voltage Regulators 8,968
TXS2SA-4.5V Low Signal Relays - PCB 590
1554FT Enclosures, Boxes, & Cases 148
76HPSB08GWRT DIP Switches / SIP Switches 1,652
30-200 Pushbutton Switches 25
1591TBK Enclosures, Boxes, & Cases 91
1554JGY Enclosures, Boxes, & Cases 15
SSI-LXR1612ID12V15 LED Panel Mount Indicators 167
1554UGY Enclosures, Boxes, & Cases 2
1554FPL Electrical Enclosure Accessories 13
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.78
5:
$11.08
10:
$10.39
25:
$9.65
50:
$9.00
100:
$8.83
250:
$8.49
500:
$8.45

To add to a project, please Log In.

178367183 195106557 100804318 100252515 188166899 123911564 133639882 198091373 118502969 195501657