|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1551KBK
Manufacturer Part #:

1551KBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Mini/Handheld/ABS 3.15x1.58x.79" Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Cases
Type: Hand Held
Length: 3.15 in
Width: 1.58 in
Height: 0.79 in
IP Rating: IP54
Color: Black
Series: 1551
Cover Color: Black
Features: Lap joint construction provides protection against access of dust and splashing water
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 0.896009 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1551ATS100 Racks & Rack Cabinet Accessories 438
1591TS100BK Screws & Fasteners 29
1591TS100 Screws & Fasteners 10
ImageMfr. Part #DescriptionStock 
1551HBK Enclosures, Boxes, & Cases 241
1551GBK Enclosures, Boxes, & Cases 3,364
1551ATS100 Racks & Rack Cabinet Accessories 438
1593YBK Enclosures, Boxes, & Cases 489
1551JBK Enclosures, Boxes, & Cases 1,698
1551LBK Enclosures, Boxes, & Cases 402
1593ATS100 Screws & Fasteners 47
1551KTBU Enclosures, Boxes, & Cases 105
1551NBK Enclosures, Boxes, & Cases 112
QYX2A472KTP Film Capacitors 7,362
Real Time Availability
Stock:
1,837 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.30
10:
$2.08
25:
$1.66
100:
$1.61
250:
$1.56
500:
$1.50
$1.45
$1.32
$1.30

To add to a project, please Log In.

123911564 198091373 118502969 133639882