Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1551HBK
Manufacturer Part #:

1551HBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Mini/Handheld/ABS 2.36x1.38x.79" Black
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Instrument Cases
Type: Hand Held
Outside Depth: 2.36 in
Outside Width: 1.38 in
Outside Height: 0.79 in
IP Rating: IP 54
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Features: Lap joint construction provides protection against access of dust and splashing water
Flammability Rating: UL 94 V-0
Series: 1551
Factory Pack Quantity: 1
Width: 1.38 in
Unit Weight: 1.552054 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,615 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.50
  10: $2.00
  25: $1.60
  100: $1.55
  250: $1.50
  500: $1.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1591TS100
Screws & Fasteners #4 x 1/2" Screw Pack 100, Phill ...
Hammond Manufacturing
1: $4.86
1591TS100BK
Screws & Fasteners #4x0.5" Screw Black Pack 100, P ...
Hammond Manufacturing
1: $6.73
1551ATS100
Racks & Rack Cabinet Accessories #2 x 3/16" Screw ...
Hammond Manufacturing
1: $7.56

123911564 133639882 198091373 118502969