|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1551GBK
Manufacturer Part #:

1551GBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Mini/Handheld/ABS 1.97x1.38x.79" Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Plastic (ABS)
Product: Cases
Type: Hand Held
Length: 35.06 mm
Width: 35.06 mm
Height: 20.07 mm
IP Rating: IP54
Color: Black
Series: 1551
Cover Color: Black
Features: Lap joint construction provides protection against access of dust and splashing water
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 0.496005 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1551ATS100 Racks & Rack Cabinet Accessories 441
1591TS100BK Screws & Fasteners 29
1591TS100 Screws & Fasteners 10
ImageMfr. Part #DescriptionStock 
1N4003 Rectifiers 51,085
M2023SS1W01 Toggle Switches 286
1551HBK Enclosures, Boxes, & Cases 241
1551KBK Enclosures, Boxes, & Cases 1,815
1551GFLBK Enclosures, Boxes, & Cases 628
4724 Mounting Hardware 4,798
V22ZA2P Varistors 5,570
LD1085V LDO Voltage Regulators 1,321
1551FBK Enclosures, Boxes, & Cases 65
BU-34 Test Clips 2,095
Real Time Availability
Stock:
3,364 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.15
10:
$1.99
25:
$1.62
100:
$1.48
250:
$1.44
500:
$1.39
$1.35
$1.17
$1.14

To add to a project, please Log In.

123911564 198091373 118502969 133639882