|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1550Z102
Manufacturer Part #:

1550Z102

Manufacturer:

Description:
Electrical Enclosures Diecast Aluminum Box 3.55x.99x1.5"Natural
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Electrical Boxes
NEMA Rating: 1, 4, 4X, 12, 13
Length: 36.33 mm
Width: 36.33 mm
Height: 25.15 mm
Material: Aluminum
Color: Unfinished
IP Rating: IP66
Packaging: Bulk
Series: 1550Z
Factory Pack Quantity: 1
Unit Weight: 3.040031 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,160
1590BBK Enclosures, Boxes, & Cases 4,203
1590B Enclosures, Boxes, & Cases 2,563
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,056
1049 Cylindrical Battery Contacts, Clips, Holders & Springs 13,442
SJ-5008 (BLACK) Mounting Hardware 110,555
UCBBJE20-1 RF Connectors / Coaxial Connectors 3,116
165X02619XE D-Sub Backshells 1,560
1590BRD Enclosures, Boxes, & Cases 914
1550P Enclosures, Boxes, & Cases 404
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.17
10:
$5.48
25:
$4.98
50:
$4.56
100:
$4.45
250:
$4.28
500:
$4.18

To add to a project, please Log In.

178367183 195106557 100804318 188166899 137549371 198091373