|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1550JBK
Manufacturer Part #:

1550JBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases Diecast Aluminum Box 10.9x2.46x6.9" Black
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Boxes
Length: 175.01 mm
Width: 175.01 mm
Height: 62.49 mm
IP Rating: IP54
Color: Black
Series: 1550
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 3.040031 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
282837-2 Fixed Terminal Blocks 11,066
715P10454LD3 Film Capacitors 559
UVZ1E471MPD Aluminum Electrolytic Capacitors - Leaded 7,063
C-24X Fixed Inductors 75
380LQ121M450H022 Aluminum Electrolytic Capacitors - Snap In 459
ECQ-E1105KF Film Capacitors 4,452
RV24BF-10-15R1-A100K Potentiometers 442
RWM04101000JR15E1 Wirewound Resistors - Through Hole 1,631
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.72
2:
$29.08
5:
$28.46
10:
$27.86
25:
$25.33
50:
$23.22
100:
$22.76
250:
$22.65

To add to a project, please Log In.

133639882 198091373 118502969