|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-14A1311
Manufacturer Part #:

14A1311

Manufacturer:

Description:
Electrical Enclosure Accessories Aluminum Panel 12.75x10.88" NEMA4X
Mouser Online Catalog Page 2,119, Mouser Online Catalog
PDF Page 2,119, PDF Catalog Page
14A1311 Datasheet 14A1311 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Panels
Type: Mounting
Length: 276.36 mm
Width: 276.35 mm
Color: White
Dimensions: 276.36 mm L x 276.35 mm W
IP Rating: IP66
Material: Aluminum
NEMA Rating: 4X
Packaging: Bulk
Series: 1414/EclipseJr./PJ
Factory Pack Quantity: 1
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 506
1427CG7 Cable Mounting & Accessories 24
3231 Cable Mounting & Accessories 16,423
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
OVSRRGBCC3 Standard LEDs - SMD 21,104
39-00-0039 Headers & Wire Housings 295,048
5602100 Mounting Hardware 3
LPC2138FBD64/01,15 ARM Microcontrollers - MCU 799
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 277,175
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 933,003
DNGL Racks & Rack Cabinet Accessories 356
NG-9516 Cable Mounting & Accessories 211
50011-8100 Headers & Wire Housings 30,100
1BU10R Circuit Breakers 110
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.40
5:
$13.55
10:
$12.70
25:
$11.79
50:
$11.01
100:
$10.79
250:
$10.37
500:
$10.32

To add to a project, please Log In.

178367183 195106557 137549371 198091373