Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
546-1488LN13
Manufacturer Part #:

1488LN13

Manufacturer:

Description: Electrical Enclosures N12 CNSL24X20X13.15
PDF Data Sheet
 
This product will ship to you directly from the manufacturer.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Console Enclosures
Type: Operator Interface
Outside Depth: 13.16 in
Outside Height: 20 in
Outside Width: 24 in
Panel Width: 11.64 in
Panel Height: 17.63 in
Material: Steel
Color: Gray
Ventilation: Not Available
Features: Flat or surface mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $286.39
  2: $276.52
  5: $265.52
  10: $256.79
  25: $246.90
  50: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
63811-6000
Crimpers HAND CRIMP 18-22AWG MX 150
Molex
1: $312.63
16-02-0114
Headers & Wire Housings TERMINAL 24-22 BULK
Molex
1: $0.22
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
12110539
Automotive Connectors 5P FM BLACK CON ASSY 280 SER ...
Delphi Connection Systems
1: $2.28
16-02-1114
Headers & Wire Housings FEMALE HIGH FORCE 22-24 AW ...
Molex
1: $0.17
RC07GF102JTR
Carbon Composition Resistors 1K OHM 5%
IRC
1: $0.29
54200521
Automotive Connectors 5W FEMALE IND A
Delphi (FCI Automotive)
1: $6.00
70543-0037
Headers & Wire Housings VERTICAL HDR 3 PIN SINGLE ...
Molex
1: $0.94
2191U5-6V
LED Panel Mount Indicators GREEN DIFFUSED 5/16" MO ...
Chicago Miniature
1: $3.05
304AVBB
Punches & Dies 3/4" DRAW STUD
Greenlee
1: $35.33

198091373