|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1488EJ7
Manufacturer Part #:

1488EJ7

Manufacturer:

Description:
Electrical Enclosures Hinge Cover Consolet 16" x 8" x 7.15"
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Product: Console Enclosures
Type: Operator Interface
Panel Width: 5.64 in
Panel Height: 7.44 in
Material: Steel
Color: Gray
Ventilation: Not Available
Features: Flat or surface mount
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 13 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RS-200 Decade Boxes 57
Real Time Availability
Stock:
44 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$132.18
2:
$130.69
5:
$129.24
10:
$127.78
25:
$117.03
50:
$107.96
100:
$107.47

To add to a project, please Log In.

137549371 198091373