|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-145O
Manufacturer Part #:

145O

Manufacturer:

Description:
Transformers Audio & Signal DRIVER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: Wire
Frequency Range: 150 Hz to 15 kHz
Primary Impedance: 15 kOhms
Secondary Impedance: 200 Ohms CT
Product: Audio
Brand: Hammond Manufacturing
Application: Signal Level
Series: 145
Length: 1.63 in
Width: 0.88 in
Height: 0.81 in
Maximum DC Current: 4 mA
Maximum DC Resistance: 850 Ohms
Power Rating: 135 mW
Primary Resistance: 850 Ohms
Secondary Resistance: 10 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Unit Weight: 1.600016 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
158L Fixed Inductors 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.98
5:
$16.91
10:
$15.79
25:
$15.20
50:
$14.66
100:
$14.28
250:
$14.10
500:
$13.81

To add to a project, please Log In.

102901990 161858062 129527177 188492425 106889023 145532286