|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
546-1457K1602EBK
Manufacturer Part #:

1457K1602EBK

Manufacturer:

Description:
Enclosures, Boxes, & Cases EMI/RFI Alum/Flanged 6.3x3.3x1.73" Black
Mouser Online Catalog Page 2,118, Mouser Online Catalog
PDF Page 2,118, PDF Catalog Page
1457K1602EBK Datasheet 1457K1602EBK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Hammond
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Hammond Manufacturing
Material: Aluminum
Product: Cases
Type: Bench Top
Length: 83.82 mm
Width: 83.82 mm
Height: 43.95 mm
IP Rating: IP65
Color: Black
Series: 1457E
Cover Color: Black
Features: Designed to House P.C. Boards or for Equipment Interfacing
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 9.600099 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
134 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.70
2:
$37.86
5:
$37.05
10:
$36.28
25:
$32.98
50:
$30.23
100:
$29.63
250:
$29.50

To add to a project, please Log In.

198742066 153879077 171891491 133639882 198091373 118502969